Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Shunts, Jumpers
  6. 2.0 Short circuit cap
2.0 Short circuit cap - 1
2.0 Short circuit cap - 2
2.0 Short circuit cap - 3
2.0 Short circuit cap - 4
Extended1/4
* Images are for reference only
2.0 Short circuit cap
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
2.0 Short circuit cap
JLCPCB Part #
C5664
Package
P=2mm
Description
1.5A 1x2 2mm Black Open-Top Unshrouded P=2mm Shunts, Jumpers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Shunts, Jumpers
ManufacturerBOOMELE(Boom Precision Elec)
PackageP=2mm
Number of Positions or Pins1x2
colourBlack
Open Top/Close TopOpen-Top
Current Rating1.5A
Pitch2mm
Long Handle or NotUnshrouded
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Shunts, Jumpers
  6. 2.0 Short circuit cap
2.0 Short circuit cap

* Images are for reference only

2.0 Short circuit cap

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.0 Short circuit cap
JLCPCB Part #
C5664
Package
P=2mm
Description
1.5A 1x2 2mm Black Open-Top Unshrouded P=2mm Shunts, Jumpers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.0 Short circuit cap

* Images are for reference only

2.0 Short circuit cap
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.0 Short circuit cap
JLCPCB Part #
C5664
Package
P=2mm
Description
1.5A 1x2 2mm Black Open-Top Unshrouded P=2mm Shunts, Jumpers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.0 Short circuit cap Specifications

2.0 Short circuit cap technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Shunts, Jumpers
ManufacturerBOOMELE(Boom Precision Elec)
PackageP=2mm
Number of Positions or Pins1x2
colourBlack
Open Top/Close TopOpen-Top
Current Rating1.5A
Pitch2mm
Long Handle or NotUnshrouded
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.0 Short circuit cap. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2.0 Short circuit cap Documents

2.0 Short circuit cap datasheets or manufacturer documentation.

Datasheet: 2.0 Short circuit cap Datasheet (PDF)

2.0 Short circuit cap Schematic Symbol & PCB Footprint

The 2.0 Short circuit cap schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.